0.33ohm Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1343079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.296
100+
HK$0.247
500+
HK$0.223
2500+
HK$0.198
5000+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1343079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.223
2500+
HK$0.198
5000+
HK$0.165
10000+
HK$0.148
Min: 500 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
3518507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.408
100+
HK$0.347
500+
HK$0.308
2500+
HK$0.266
7500+
HK$0.262
More Pricing...
Min: 10 / Mult: 10
5.1nH
0.33ohm
5GHz
270mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.308
2500+
HK$0.266
7500+
HK$0.262
15000+
HK$0.257
75000+
HK$0.251
More Pricing...
Min: 500 / Mult: 10
5.1nH
0.33ohm
5GHz
270mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.208
2500+
HK$0.178
5000+
HK$0.176
10000+
HK$0.172
50000+
HK$0.168
More Pricing...
Min: 500 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3518451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.275
100+
HK$0.238
500+
HK$0.208
2500+
HK$0.178
5000+
HK$0.176
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.164
2500+
HK$0.149
5000+
HK$0.146
10000+
HK$0.146
Min: 500 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.362
500+
HK$0.317
2500+
HK$0.272
5000+
HK$0.267
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3780976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.200
100+
HK$0.178
500+
HK$0.164
2500+
HK$0.149
5000+
HK$0.146
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.317
2500+
HK$0.272
5000+
HK$0.267
10000+
HK$0.262
Min: 500 / Mult: 10
8.2nH
0.33ohm
3.6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.609
100+
HK$0.527
500+
HK$0.465
2500+
HK$0.403
7500+
HK$0.395
More Pricing...
Min: 10 / Mult: 10
5.1nH
0.33ohm
5GHz
270mA
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.465
2500+
HK$0.403
7500+
HK$0.395
15000+
HK$0.387
Min: 500 / Mult: 10
5.1nH
0.33ohm
5GHz
270mA
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY