1.1nH Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.293
2500+
HK$0.252
5000+
HK$0.220
10000+
HK$0.191
50000+
HK$0.155
More Pricing...
Min: 500 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.412
100+
HK$0.406
500+
HK$0.293
2500+
HK$0.252
5000+
HK$0.220
More Pricing...
Min: 10 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.979
500+
HK$0.970
2500+
HK$0.740
7500+
HK$0.691
15000+
HK$0.678
Min: 100 / Mult: 10
1.1nH
0.04ohm
14GHz
1.1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.200
100+
HK$0.979
500+
HK$0.970
2500+
HK$0.740
7500+
HK$0.691
More Pricing...
Min: 10 / Mult: 10
1.1nH
0.04ohm
14GHz
1.1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
4716959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
1.1nH
0.06ohm
12.8GHz
850mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.050
10+
HK$0.672
100+
HK$0.612
500+
HK$0.591
1000+
HK$0.567
More Pricing...
Min: 1 / Mult: 1
1.1nH
0.35ohm
9GHz
300mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.070
100+
HK$0.612
250+
HK$0.890
500+
HK$0.591
1000+
HK$0.580
More Pricing...
Min: 100 / Mult: 1
1.1nH
0.35ohm
9GHz
300mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1343127RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.250
Min: 1 / Mult: 1
1.1nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.250
Min: 10 / Mult: 10
1.1nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY