416 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CITEC - TE CONNECTIVITY | Each | 1+ HK$5.020 10+ HK$4.040 50+ HK$3.450 100+ HK$3.230 200+ HK$3.110 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 416 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Square | 8.1mm | 6.8mm | 7.8mm | -20°C | 100°C | ||||
TE CONNECTIVITY | Each | 1+ HK$6.460 10+ HK$5.090 100+ HK$4.690 500+ HK$4.530 1000+ HK$4.190 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 416 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Square | 6.8mm | 4.5mm | 8.4mm | -25°C | 100°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ HK$5.110 10+ HK$4.110 100+ HK$3.500 500+ HK$3.290 1000+ HK$3.160 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 416 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Square | 8.1mm | 6.8mm | 7.8mm | -20°C | 100°C | ||||