62kohm Chip SMD Resistors:

272 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.048
100+
HK$0.046
500+
HK$0.042
1000+
HK$0.031
2500+
HK$0.027
More Pricing...
Min: 10 / Mult: 10
62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
1000+
HK$0.031
2500+
HK$0.027
5000+
HK$0.026
12500+
HK$0.025
Min: 500 / Mult: 10
62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3213489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.272
100+
HK$0.164
500+
HK$0.139
2500+
HK$0.107
5000+
HK$0.095
Min: 10 / Mult: 10
62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2693504

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.112
25000+
HK$0.096
50000+
HK$0.095
Min: 5000 / Mult: 5000
62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2824655

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.615
Min: 4000 / Mult: 4000
62kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2323861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.163
100+
HK$0.104
500+
HK$0.094
1000+
HK$0.082
2500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
62kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2323861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.094
1000+
HK$0.082
2500+
HK$0.075
5000+
HK$0.067
25000+
HK$0.059
More Pricing...
Min: 500 / Mult: 10
62kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2825319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.678
100+
HK$0.410
500+
HK$0.347
2500+
HK$0.266
5000+
HK$0.238
Min: 10 / Mult: 10
62kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.347
2500+
HK$0.266
5000+
HK$0.238
Min: 500 / Mult: 10
62kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3495968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.104
50+
HK$0.066
100+
HK$0.054
500+
HK$0.037
1000+
HK$0.032
Min: 10 / Mult: 10
62kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3230676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
62kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3213489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.139
2500+
HK$0.107
5000+
HK$0.095
Min: 500 / Mult: 10
62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3230676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
62kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3213628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.078
Min: 10000 / Mult: 10000
62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.037
1000+
HK$0.032
Min: 500 / Mult: 10
62kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3230393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.000
500+
HK$1.930
1000+
HK$1.860
2000+
HK$1.780
4000+
HK$1.730
Min: 100 / Mult: 10
62kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.070
100+
HK$2.000
500+
HK$1.930
1000+
HK$1.860
2000+
HK$1.780
More Pricing...
Min: 10 / Mult: 10
62kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2140916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
2500+
HK$0.075
5000+
HK$0.071
10000+
HK$0.066
Min: 500 / Mult: 10
62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3495892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.050
500+
HK$0.046
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
62kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2074684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.407
100+
HK$0.246
500+
HK$0.209
1000+
HK$0.174
2500+
HK$0.155
More Pricing...
Min: 10 / Mult: 10
62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2140916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.075
5000+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
62kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2826689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.947
100+
HK$0.625
500+
HK$0.529
1000+
HK$0.476
2000+
HK$0.438
Min: 10 / Mult: 10
62kohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
4009917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.485
100+
HK$0.305
500+
HK$0.289
1000+
HK$0.272
2500+
HK$0.235
More Pricing...
Min: 10 / Mult: 10
62kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4079328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.120
100+
HK$0.774
500+
HK$0.586
1000+
HK$0.568
Min: 10 / Mult: 10
62kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.348
1000+
HK$0.208
2500+
HK$0.185
5000+
HK$0.163
25000+
HK$0.149
More Pricing...
Min: 500 / Mult: 10
62kohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 272 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY