2516 [6440 Metric] Current Sense SMD Resistors:

14 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$140.420
3+
HK$114.120
Min: 1 / Mult: 1
0.5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
1867926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3+
HK$114.120
Min: 10 / Mult: 1
0.5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
2820525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$285.750
3+
HK$225.030
5+
HK$187.020
10+
HK$184.470
Min: 1 / Mult: 1
0.02ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
1867924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$297.080
3+
HK$259.940
5+
HK$215.380
10+
HK$193.100
20+
HK$178.250
More Pricing...
Min: 1 / Mult: 1
0.1ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 15ppm/°C
6.35mm
4.06mm
1.02mm
1867924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$193.100
20+
HK$178.250
50+
HK$166.360
Min: 10 / Mult: 1
0.1ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 15ppm/°C
6.35mm
4.06mm
1.02mm
2820525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$184.470
Min: 10 / Mult: 1
0.02ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$284.590
3+
HK$215.920
5+
HK$180.250
10+
HK$167.990
20+
HK$161.350
More Pricing...
Min: 1 / Mult: 1
1ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$167.990
20+
HK$161.350
50+
HK$150.250
Min: 10 / Mult: 1
1ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$251.040
20+
HK$241.130
50+
HK$224.530
Min: 10 / Mult: 1
5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$425.300
3+
HK$322.680
5+
HK$269.370
10+
HK$251.040
20+
HK$241.130
More Pricing...
Min: 1 / Mult: 1
5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$303.060
3+
HK$274.880
5+
HK$246.700
10+
HK$218.510
20+
HK$207.090
More Pricing...
Min: 1 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$204.710
20+
HK$196.620
50+
HK$183.090
Min: 10 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$218.510
20+
HK$207.090
50+
HK$195.670
Min: 10 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$346.800
3+
HK$263.120
5+
HK$219.650
10+
HK$204.710
20+
HK$196.620
More Pricing...
Min: 1 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY