0.47ohm MELF SMD Resistors:

10 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.780
250+
HK$1.560
500+
HK$1.430
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.780
250+
HK$1.560
500+
HK$1.430
1000+
HK$1.290
2000+
HK$1.270
Min: 100 / Mult: 5
0.47ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.430
50+
HK$2.400
250+
HK$1.970
500+
HK$1.780
1000+
HK$1.540
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MMB Series
350V
Thin Film
1W
± 5%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.523
1500+
HK$0.505
3000+
HK$0.437
Min: 500 / Mult: 5
0.47ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.260
250+
HK$1.090
500+
HK$1.020
1500+
HK$0.984
3000+
HK$0.958
Min: 100 / Mult: 5
0.47ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.720
50+
HK$1.260
250+
HK$1.090
500+
HK$1.020
1500+
HK$0.984
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.210
50+
HK$0.804
250+
HK$0.600
500+
HK$0.523
1500+
HK$0.505
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.400
250+
HK$1.970
500+
HK$1.780
1000+
HK$1.540
2000+
HK$1.510
Min: 100 / Mult: 5
0.47ohm
MMB Series
350V
Thin Film
1W
± 5%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3975357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.110
50+
HK$3.520
250+
HK$2.750
500+
HK$2.510
1000+
HK$2.130
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 2%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3975357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.520
250+
HK$2.750
500+
HK$2.510
1000+
HK$2.130
2000+
HK$2.090
Min: 100 / Mult: 5
0.47ohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 2%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY