MELF SMD Resistors:

604 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3086185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.040
500+
HK$3.540
More Pricing...
Min: 1 / Mult: 1
10kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
30kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$4.960
100+
HK$4.480
250+
HK$3.880
500+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
560ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.430
50+
HK$16.330
100+
HK$11.700
250+
HK$11.180
500+
HK$9.800
Min: 1 / Mult: 1
1.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
100ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.660
More Pricing...
Min: 1 / Mult: 1
1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1505923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.230
50+
HK$9.650
250+
HK$6.780
500+
HK$6.730
1500+
HK$6.680
More Pricing...
Min: 5 / Mult: 5
1kohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
3085880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
250+
HK$3.880
500+
HK$3.340
1000+
HK$3.180
Min: 100 / Mult: 1
560ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
250+
HK$4.100
500+
HK$3.660
1000+
HK$3.400
Min: 100 / Mult: 1
1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
50+
HK$2.570
100+
HK$2.290
250+
HK$2.250
Min: 1 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.660
More Pricing...
Min: 1 / Mult: 1
20kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
50+
HK$5.300
100+
HK$4.440
250+
HK$4.020
500+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
200ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.140
500+
HK$3.790
More Pricing...
Min: 1 / Mult: 1
220ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
1000+
HK$3.330
Min: 100 / Mult: 1
43ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.290
250+
HK$2.250
Min: 100 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
250+
HK$4.040
500+
HK$3.540
1000+
HK$3.330
Min: 100 / Mult: 1
10kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
1000+
HK$3.330
Min: 100 / Mult: 1
30kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
50+
HK$4.960
100+
HK$4.300
250+
HK$3.580
500+
HK$3.380
More Pricing...
Min: 1 / Mult: 1
27kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
43ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3089551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
250+
HK$3.580
500+
HK$3.450
1000+
HK$3.310
Min: 100 / Mult: 1
160kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3085788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
250+
HK$4.140
500+
HK$3.790
1000+
HK$3.480
Min: 100 / Mult: 1
220ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
1000+
HK$3.330
Min: 100 / Mult: 1
56kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3089551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
50+
HK$4.840
100+
HK$4.300
250+
HK$3.580
500+
HK$3.450
More Pricing...
Min: 1 / Mult: 1
160kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.660
More Pricing...
Min: 1 / Mult: 1
15kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
16kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1-25 of 604 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY