DC / DC Non Isolated Board Mount Converters - Adjustable Output:

12 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1893584

RoHS

Each
1+
HK$195.030
5+
HK$187.800
10+
HK$171.670
50+
HK$167.740
100+
HK$166.760
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
R-6 Series
2846174

RoHS

Each
1+
HK$254.250
5+
HK$241.940
10+
HK$231.170
50+
HK$225.700
100+
HK$219.880
Min: 1 / Mult: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1793133

RoHS

Each
1+
HK$267.420
5+
HK$262.290
10+
HK$257.160
50+
HK$252.030
100+
HK$246.900
Min: 1 / Mult: 1
ITE
SIP
30W
5V
7.5V
4A
Adjustable
8.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1793132

RoHS

Each
1+
HK$267.420
5+
HK$262.290
10+
HK$257.160
50+
HK$252.030
100+
HK$246.900
Min: 1 / Mult: 1
ITE
SIP
22W
3V
5.5V
4A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
2774027

RoHS

Each
1+
HK$237.320
5+
HK$231.940
10+
HK$229.800
50+
HK$229.720
100+
HK$228.540
Min: 1 / Mult: 1
ITE
SIP
42W
10V
14V
3A
Fixed, Adjustable
15V
28V
15mm
32.2mm
9.1mm
R-7 Series
2353759

RoHS

Each
1+
HK$254.770
5+
HK$245.320
10+
HK$237.320
50+
HK$232.330
100+
HK$227.490
Min: 1 / Mult: 1
ITE
SIP
16.5W
2.5V
5.5V
3A
Fixed, Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
2846171

RoHS

Each
1+
HK$267.420
5+
HK$257.470
10+
HK$249.130
50+
HK$243.830
100+
HK$238.350
Min: 1 / Mult: 1
ITE
SIP
25W
3V
5.5V
5A
Adjustable
7V
18V
15mm
32.2mm
9.1mm
R-5A Series
2846170

RoHS

Each
1+
HK$243.220
5+
HK$231.590
10+
HK$222.270
50+
HK$218.950
100+
HK$218.620
Min: 1 / Mult: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
R-5A Series
2846173

RoHS

Each
1+
HK$237.670
5+
HK$222.710
10+
HK$212.640
50+
HK$202.560
100+
HK$192.860
Min: 1 / Mult: 1
ITE
SIP
11W
2.5V
5.5V
2A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
4469486

RoHS

Each
1+
HK$622.540
5+
HK$619.240
10+
HK$599.200
50+
HK$580.610
Min: 1 / Mult: 1
ITE, Industrial & Household
Half Brick
200W
3.3V
8V
40A
Adjustable
18VDC
75VDC
15mm
57.9mm
61mm
RPMGH-40 Series
4469487

RoHS

Each
1+
HK$622.540
5+
HK$619.240
10+
HK$599.200
50+
HK$584.620
Min: 1 / Mult: 1
ITE, Industrial & Household
Half Brick
480W
8V
24V
40A
Adjustable
18VDC
75VDC
15mm
57.9mm
61mm
RPMGH-40 Series
1793131

RoHS

Each
1+
HK$258.540
5+
HK$250.030
10+
HK$240.780
50+
HK$237.070
100+
HK$231.630
Min: 1 / Mult: 1
ITE
SIP
22W
2.5V
5.5V
4A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER