We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$195.030 5+ HK$187.800 10+ HK$171.670 50+ HK$167.740 100+ HK$166.760 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 11V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ HK$254.250 5+ HK$241.940 10+ HK$231.170 50+ HK$225.700 100+ HK$219.880 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$267.420 5+ HK$262.290 10+ HK$257.160 50+ HK$252.030 100+ HK$246.900 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 5V | 7.5V | 4A | Adjustable | 8.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$267.420 5+ HK$262.290 10+ HK$257.160 50+ HK$252.030 100+ HK$246.900 | Min: 1 / Mult: 1 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$237.320 5+ HK$231.940 10+ HK$229.800 50+ HK$229.720 100+ HK$228.540 | Min: 1 / Mult: 1 | ITE | SIP | 42W | 10V | 14V | 3A | Fixed, Adjustable | 15V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$254.770 5+ HK$245.320 10+ HK$237.320 50+ HK$232.330 100+ HK$227.490 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$267.420 5+ HK$257.470 10+ HK$249.130 50+ HK$243.830 100+ HK$238.350 | Min: 1 / Mult: 1 | ITE | SIP | 25W | 3V | 5.5V | 5A | Adjustable | 7V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ HK$243.220 5+ HK$231.590 10+ HK$222.270 50+ HK$218.950 100+ HK$218.620 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ HK$237.670 5+ HK$222.710 10+ HK$212.640 50+ HK$202.560 100+ HK$192.860 | Min: 1 / Mult: 1 | ITE | SIP | 11W | 2.5V | 5.5V | 2A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$258.540 5+ HK$250.030 10+ HK$240.780 50+ HK$237.070 100+ HK$231.630 | Min: 1 / Mult: 1 | ITE | SIP | 22W | 2.5V | 5.5V | 4A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||