THL 6WISM Series Isolated Surface Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$315.460 10+ HK$281.010 25+ HK$276.640 50+ HK$263.490 100+ HK$241.510 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$288.530 10+ HK$255.800 25+ HK$252.190 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$285.720 10+ HK$253.620 25+ HK$248.190 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$288.000 10+ HK$255.800 25+ HK$250.330 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$283.050 10+ HK$255.800 25+ HK$250.330 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$283.320 10+ HK$253.620 25+ HK$248.190 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$280.180 10+ HK$256.140 25+ HK$252.190 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$303.320 10+ HK$267.250 25+ HK$266.000 50+ HK$253.350 100+ HK$232.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$303.320 10+ HK$267.250 25+ HK$266.000 50+ HK$253.350 100+ HK$232.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$332.120 10+ HK$294.450 25+ HK$288.140 50+ HK$279.810 100+ HK$256.470 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$302.800 10+ HK$269.550 25+ HK$263.770 50+ HK$253.350 100+ HK$232.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$285.720 10+ HK$253.620 25+ HK$248.190 50+ HK$240.190 100+ HK$220.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$303.320 10+ HK$267.250 25+ HK$266.000 50+ HK$253.350 100+ HK$232.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ HK$300.370 10+ HK$267.250 25+ HK$261.520 50+ HK$253.350 100+ HK$232.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ HK$335.380 10+ HK$294.450 25+ HK$293.790 50+ HK$279.810 100+ HK$256.470 | Min: 1 / Mult: 1 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series |