Print Page
Image is for illustrative purposes only. Please refer to product description.
1,886 In Stock
Need more?
1886 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$7.100 |
| 500+ | HK$6.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H017LPD-13
Order Code3405248RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id59A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel59A
On Resistance Rds(on)0.0137ohm
Continuous Drain Current Id P Channel59A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0174ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation Pd2.6W
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
59A
Continuous Drain Current Id N Channel
59A
Continuous Drain Current Id P Channel
59A
Drain Source On State Resistance N Channel
0.0174ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI5060
Power Dissipation Pd
2.6W
Power Dissipation P Channel
2.6W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
On Resistance Rds(on)
0.0137ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation N Channel
2.6W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002