Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ910EL-T1_GE3
Order Code3772877RL
Product RangeTrenchFET Series
Technical Datasheet
2,237 In Stock
Need more?
2237 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$12.840 |
| 500+ | HK$12.520 |
| 1000+ | HK$12.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$1,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ910EL-T1_GE3
Order Code3772877RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id70A
Continuous Drain Current Id N Channel70A
On Resistance Rds(on)0.0072ohm
Continuous Drain Current Id P Channel70A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel7200µohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel7200µohm
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2V
No. of Pins4Pins
Power Dissipation Pd187W
Power Dissipation N Channel187W
Power Dissipation P Channel187W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
70A
Continuous Drain Current Id P Channel
70A
Drain Source On State Resistance N Channel
7200µohm
Drain Source On State Resistance P Channel
7200µohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
187W
Power Dissipation P Channel
187W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0072ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
4Pins
Power Dissipation N Channel
187W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001