Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    LIA-MD6000-6JMG80E

                                                                                                    FPGA, CrossLink, PLL37 I/O, 400 MHz, 5936 Cells, 1.14 V to 1.26 V, CTFBGA-80

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LATTICE SEMICONDUCTOR LIA-MD6000-6JMG80E
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLIA-MD6000-6JMG80E
                                                                                                    Order Code3768766
                                                                                                    Product RangeCrossLink LIA-MD
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    138 In Stock

                                                                                                    Need more?

                                                                                                    138 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$134.140
                                                                                                    10+HK$128.890
                                                                                                    25+HK$123.630
                                                                                                    50+HK$121.280
                                                                                                    100+HK$118.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$134.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLIA-MD6000-6JMG80E
                                                                                                    Order Code3768766
                                                                                                    Product RangeCrossLink LIA-MD
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells5936Logic Cells
                                                                                                    IC Case / PackageCTFBGA
                                                                                                    No. of Pins80Pins
                                                                                                    Speed Grade6
                                                                                                    No.of User I/Os37I/O's
                                                                                                    Process Technology40nm
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeCrossLink LIA-MD
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Clock ManagementPLL
                                                                                                    Core Supply Voltage Max1.26V
                                                                                                    Core Supply Voltage Min1.14V
                                                                                                    FPGA FamilyCrossLink
                                                                                                    I/O Supply Voltage3.465V
                                                                                                    Logic Case StyleCTFBGA
                                                                                                    No. of I/O's37I/O's
                                                                                                    No. of Logic Blocks5936
                                                                                                    No. of Macrocells5936Macrocells
                                                                                                    No. of Speed Grades6
                                                                                                    Operating Frequency Max400MHz
                                                                                                    Total RAM Bits180Kbit

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    CTFBGA

                                                                                                    Speed Grade

                                                                                                    6

                                                                                                    Process Technology

                                                                                                    40nm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    CrossLink LIA-MD

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Management

                                                                                                    PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    1.14V

                                                                                                    I/O Supply Voltage

                                                                                                    3.465V

                                                                                                    No. of I/O's

                                                                                                    37I/O's

                                                                                                    No. of Macrocells

                                                                                                    5936Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    400MHz

                                                                                                    No. of Logic Cells

                                                                                                    5936Logic Cells

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    No.of User I/Os

                                                                                                    37I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Supply Voltage Max

                                                                                                    1.26V

                                                                                                    FPGA Family

                                                                                                    CrossLink

                                                                                                    Logic Case Style

                                                                                                    CTFBGA

                                                                                                    No. of Logic Blocks

                                                                                                    5936

                                                                                                    No. of Speed Grades

                                                                                                    6

                                                                                                    Total RAM Bits

                                                                                                    180Kbit

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.