ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$40.150 10+ HK$29.690 | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 26I/O's | I2C, SPI, UART, USB | 32KB | 5Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | |||||
Each | 1+ HK$57.900 10+ HK$40.310 25+ HK$37.980 50+ HK$36.340 100+ HK$35.180 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | |||||
Each | 1+ HK$52.280 10+ HK$40.200 25+ HK$37.160 50+ HK$35.600 100+ HK$34.800 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series |