Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPM1321-97BZXI
Order Code4680598
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Technical Datasheet
2,450 In Stock
Need more?
2450 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$57.900 |
10+ | HK$40.310 |
25+ | HK$37.980 |
50+ | HK$36.340 |
100+ | HK$35.180 |
250+ | HK$34.610 |
500+ | HK$34.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$57.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPM1321-97BZXI
Order Code4680598
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Technical Datasheet
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins97Pins
IC Case / PackageVFBGA
No. of I/O's50I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels10Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-PD
MCU SeriesPMG1-S3
Qualification-
Technical Specifications
Product Range
EZ-PD Family PMG1-S3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VFBGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PMG1-S3
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
97Pins
No. of I/O's
50I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EZ-PD
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001