ARM Microcontrollers:

7 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4445662

RoHS

Each
1+
HK$320.650
5+
HK$315.460
10+
HK$310.260
25+
HK$305.070
50+
HK$299.870
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
4445660

RoHS

Each
1+
HK$269.110
5+
HK$266.790
10+
HK$264.460
25+
HK$262.130
50+
HK$259.800
Min: 1 / Mult: 1
S32K3 Family S32K376 Series Microcontrollers
ARM Cortex-M7
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K376
AEC-Q100
4697799

RoHS

Each
1+
HK$383.200
5+
HK$361.450
10+
HK$339.700
25+
HK$325.720
50+
HK$303.310
Min: 1 / Mult: 1
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
320MHz
6MB
327Pins
BGA
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
640KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT4DN
-
4205427

RoHS

Each
1+
HK$356.670
5+
HK$336.250
10+
HK$315.820
25+
HK$305.340
50+
HK$294.860
Min: 1 / Mult: 1
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
320MHz
6MB
327Pins
BGA
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
640KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT4DN
-
4445659

RoHS

Each
1+
HK$298.420
5+
HK$293.210
10+
HK$287.990
25+
HK$282.780
50+
HK$277.560
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
2610509

RoHS

Each
1+
HK$404.720
5+
HK$351.780
10+
HK$332.290
25+
HK$315.610
50+
HK$298.590
Min: 1 / Mult: 1
MAC5X Family MAC57Dxx Series Microcontrollers
ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
32 bit
320MHz
4MB
516Pins
MAPBGA
-
CAN, ENET, I2C, I2S, LIN, SPI
2.3MB
24Channels
12Bit
1.2V
1.32V
-40°C
105°C
Surface Mount
MAC5X
MAC57Dxx
AEC-Q100
4730327

RoHS

Each
1+
HK$344.880
5+
HK$315.910
10+
HK$280.980
25+
HK$258.270
50+
HK$240.220
Min: 1 / Mult: 1
S32K3 Family S32K388 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
8MB
289Pins
MAPBGA
235I/O's
CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART
1.152MB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K388
AEC-Q100
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM