Microcontrollers

: 9,232 Products Found
0 Filter(s) Selected
9,232 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Product Range
Min/Max Device Core
Min/Max Operating Frequency Max
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

We offer a wide choice of microcontrollers, including many types of 8-bit, 16-bit and 32-bit devices

Microcontrollers – also known as embedded controllers or MCUs - are compact integrated circuits designed to govern a specific operation in an embedded system. Typical microcontrollers include a processor, memory, and input/output (I/O) peripherals on a single chip.

Types of Microcontrollers

MCUs can be differentiated in several ways. Their bit size can range from simple 4-bit, 8-bit and 16-bit devices up to more complex 32-bit types. Architectures can be von Neumann (Single bus for instructions and data) or Harvard (separate data and instruction buses). Microcontroller processors can be based on complex instruction set computing (CISC) or reduced instruction set computing (RISC). Additionally, some MCUs use external memory, while others have embedded memory.

Factors to consider when choosing a microcontroller

Choosing a microcontroller involves trading off between processing performance and power consumption; MCUs with higher processing power consume more energy. Other factors include hardware architecture (Dual in Line or Ball Grid Array for example), memory capacity (ROM and RAM), hardware interfaces such as Bluetooth, camera or WiFi, software architecture – which operating systems are supported - and cost.

Microcontroller Applications

Microcontrollers can be used in an unlimited number of applications. Some examples include:

    Office, home, and commercial environments:


  1. Light sensing and controlling devices
  2. Temperature sensing and controlling devices
  3. Fire detection and safety devices
  4. Communication systems
  5. Domestic appliances

    Industrial Control:


  1. Industrial instrumentation devices
  2. Process control devices
  3. Robotics

    Automotive:


  1. Antilock braking systems
  2. Traction control
  3. Fuel injection
  4. Suspension control
  5. Audio system

    Metering & Measurement:


  1. Medical instrumentation
  2. Volt Meter
  3. Measuring revolving objects
  4. Current meter
  5. Hand-held metering systems