Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  MXA6500MP

                                                                                                  MEMS Accelerometer, ± 1g, X, Y, LCC, 8 Pins, 500mV/g

                                                                                                  MEMSIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEMSIC MXA6500MP
                                                                                                  ManufacturerMEMSIC
                                                                                                  Manufacturer Part NoMXA6500MP
                                                                                                  Order Code1365613
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  MEMSIC
                                                                                                  ManufacturerMEMSIC
                                                                                                  Manufacturer Part NoMXA6500MP
                                                                                                  Order Code1365613
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range - Accelerometer± 1g
                                                                                                  MEMS Sensor OutputAnalogue
                                                                                                  Sensing AxisX, Y
                                                                                                  Output Interface-
                                                                                                  Sensor Case / PackageLCC
                                                                                                  Sensor Case StyleLCC
                                                                                                  Sensitivity Typ500mV/g
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Min475mV/g
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity Max525mV/g
                                                                                                  Qualification-
                                                                                                  Product Range-

                                                                                                  Technical Specifications

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 1g

                                                                                                  Sensing Axis

                                                                                                  X, Y

                                                                                                  Sensor Case / Package

                                                                                                  LCC

                                                                                                  Sensitivity Typ

                                                                                                  500mV/g

                                                                                                  Sensitivity Min

                                                                                                  475mV/g

                                                                                                  Sensitivity Max

                                                                                                  525mV/g

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MEMS Sensor Output

                                                                                                  Analogue

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Sensor Case Style

                                                                                                  LCC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.