Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SHT43 DEMOBOARD

                                                                                                    Demonstration Board, SHT43, Temperature & Humidity Sensor

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SHT43 DEMOBOARD
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT43 DEMOBOARD
                                                                                                    Order Code4733281
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$232.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$232.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT43 DEMOBOARD
                                                                                                    Order Code4733281
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC / Module UsedSHT43
                                                                                                    Application Sub TypeTemperature & Humidity Sensor
                                                                                                    Kit ContentsDemonstration Board SHT43
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    SHT43 DEMOBOARD is a SHT43 humidity and temperature sensor demo board. This is a compact demonstrator showcasing the exceptional performance and user-friendliness of our SHT4x humidity and temperature sensors, along with the ISO17025 certificate support for the SHT43 sensor. Featuring an LCD display presenting humidity and temperature data, this device also includes a Bluetooth Low Energy module for communication with smartphones and other compatible devices.

                                                                                                    • SHT43 humidity and temperature sensor
                                                                                                    • LCD screen to visualize humidity and temperature
                                                                                                    • Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
                                                                                                    • Free iOS and Android app available
                                                                                                    • Data logging and export capabilities
                                                                                                    • Source code and hardware files available on GitHub
                                                                                                    • Power is supplied via an on-board coin cell battery
                                                                                                    • Operating temperature range from -10 to 60°C
                                                                                                    • Size (LxWxH) is 75 x 32 x 0.8mm

                                                                                                    Technical Specifications

                                                                                                    IC / Module Used

                                                                                                    SHT43

                                                                                                    Kit Contents

                                                                                                    Demonstration Board SHT43

                                                                                                    Application Sub Type

                                                                                                    Temperature & Humidity Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90258080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.004
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.