± 0.4°C IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.670
10+
HK$5.230
100+
HK$4.850
500+
HK$4.090
1000+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
2.2V
5.5V
1Channels
-
-
-50°C
150°C
-
3124223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.870
10+
HK$5.450
50+
HK$4.600
100+
HK$4.570
250+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
1.8V
5.5V
1Channels
-
-
-50°C
150°C
MSL 1 - Unlimited
3124220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
10+
HK$5.290
100+
HK$4.910
500+
HK$4.150
1000+
HK$3.560
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
1.5V
5.5V
1Channels
-
-
-50°C
150°C
MSL 1 - Unlimited
3124234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.280
10+
HK$4.460
100+
HK$4.250
500+
HK$3.840
1000+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
2.7V
5.5V
1Channels
-
-
-50°C
150°C
-
2515569

RoHS

Each
1+
HK$27.230
10+
HK$26.050
25+
HK$23.680
100+
HK$22.790
300+
HK$21.570
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 0.4°C
± 1°C
-55°C
-55°C
150°C
150°C
NSOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
150°C
MSL 1 - Unlimited
4158631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.900
10+
HK$6.130
25+
HK$5.990
50+
HK$5.850
100+
HK$5.580
More Pricing...
Min: 5 / Mult: 5
Digital
Serial I2C
± 0.4°C
± 0.4°C
-40°C
-40°C
125°C
125°C
WLCSP
WLCSP
6Pins
1.71V
3.6V
-
16 bits
I2C
-40°C
125°C
-
4158631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.580
150+
HK$5.470
200+
HK$5.360
250+
HK$5.250
Min: 100 / Mult: 5
Digital
Serial I2C
± 0.4°C
± 0.4°C
-40°C
-40°C
125°C
125°C
WLCSP
WLCSP
6Pins
1.71V
3.6V
-
16 bits
I2C
-40°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM