PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.410 100+ HK$2.000 500+ HK$1.810 1000+ HK$1.660 2000+ HK$1.550 More Pricing... | Min: 10 / Mult: 10 | 100ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.000 500+ HK$1.810 1000+ HK$1.660 2000+ HK$1.550 4000+ HK$1.430 | Min: 100 / Mult: 1 | 100ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | |||||
Each | 1+ HK$8.470 10+ HK$7.770 50+ HK$6.460 100+ HK$5.960 200+ HK$5.450 More Pricing... | Min: 1 / Mult: 1 | 600ohm | Through Hole | C884 | 420V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 21mA | Lead (27-Jun-2024) | 39mA | 6.5mm |