PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$3.470 | Min: 10 / Mult: 10 | 10ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 80mA | No SVHC (10-Jun-2022) | 55mA | - | - | - | |||||
Each | 1+ HK$10.360 10+ HK$9.540 100+ HK$7.300 500+ HK$7.080 1000+ HK$6.850 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | B59872 | - | - | Over Current Protection, Short Circuit Protection | - | PTC | ± 25% | 80mA | - | 0.16A | 9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.650 10+ HK$10.630 100+ HK$9.150 500+ HK$8.350 1000+ HK$8.190 More Pricing... | Min: 1 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 80mA | No SVHC (23-Jan-2024) | 165mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$8.350 1000+ HK$8.190 2000+ HK$8.020 | Min: 500 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 80mA | No SVHC (23-Jan-2024) | 165mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$3.470 | Min: 100 / Mult: 10 | 10ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 80mA | No SVHC (10-Jun-2022) | 55mA | - | - | - |