Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$29.100 3+ HK$27.320 5+ HK$25.540 10+ HK$23.760 20+ HK$22.370 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 500mW | 700Hz | 94dBA | Round | 1.57" | - | 40mm x 6.5mm | 700Hz | 700Hz to 4.8kHz | Standard | 4.8kHz | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
Each | 1+ HK$54.170 5+ HK$49.370 10+ HK$44.560 20+ HK$42.830 40+ HK$41.100 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 33mm | - | 2W | 420Hz | 80dBA | Round | 1.3" | - | 33mm x 6.5mm | 420Hz | 420Hz to 10.5kHz | - | 10.5kHz | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 1+ HK$25.650 3+ HK$24.120 5+ HK$22.590 10+ HK$21.050 20+ HK$19.610 More Pricing... | Min: 1 / Mult: 1 | Receiver | 600ohm | 40mm | - | 10W | - | 120dB | Round | 0 | - | 40 mm x 40 mm x 6.5 mm | 300Hz | 300Hz to 3.4kHz | Standard | 3.4kHz | - | Panel Mount | 20W | - | 6.5mm | - | 0.25" | |||||
4539939 | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$52.040 10+ HK$42.910 25+ HK$39.630 50+ HK$37.160 100+ HK$34.860 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 25mm | 2W | 650Hz | 90dB | Square | - | 0.984" | 25mm x 25mm x 6.5mm | 650Hz | 650Hz to 20kHz | High Temperature | 20kHz | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
4539939RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$42.910 25+ HK$39.630 50+ HK$37.160 100+ HK$34.860 300+ HK$34.170 | Min: 10 / Mult: 1 | - | 4ohm | - | 25mm | 2W | 650Hz | 90dB | Square | - | 0.984" | 25mm x 25mm x 6.5mm | 650Hz | 650Hz to 20kHz | High Temperature | 20kHz | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" |