Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$42.670 10+ HK$39.640 25+ HK$36.920 50+ HK$34.530 100+ HK$33.120 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ HK$36.670 3+ HK$34.430 5+ HK$32.180 10+ HK$29.930 20+ HK$28.370 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 12mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ HK$34.120 3+ HK$32.010 5+ HK$29.900 10+ HK$27.790 20+ HK$25.900 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 66mm | - | 500mW | 380Hz | 84dB | Round | 2.6" | - | 66mm x 12.5mm | 380Hz | 380Hz to 7.5kHz | Standard | 7.5kHz | Bare Mount | 1W | - | 12.5mm | - | 0.5" | |||||
Each | 1+ HK$41.760 3+ HK$39.190 5+ HK$36.620 10+ HK$34.040 20+ HK$32.190 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 11.5mm | 380Hz | 380Hz to 20kHz | Standard | 20kHz | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" |