Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68-ARD8
Order Code4070620
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$347.960 |
Price for:Each
Minimum: 1
Multiple: 1
HK$347.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68-ARD8
Order Code4070620
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSemtech
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLLCC68
For Use WithArduino RF Project
Kit ContentsArduino Uno LAMBDA68 Shield
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Nov-2024)
Product Overview
Easily add RF communication to your Arduino project with this RF shield based on the LAMBDA68 RF module. The shield is perfect for applications that require long range transmission and supports a wide range of encoding options.
- LoRa Semtech LLCC68
- Maximum range up to 2km
- TX +22dBm and high RX sensitivity: down to -148dBm
- LoRa, FSK, GFSK, MSK, GSMK, OOK modulation
- 2 User configurable switches
- 100mm PCB antenna
- Preamble detection
- Stackable shield design
Contents
RF Shield
Technical Specifications
Silicon Manufacturer
Semtech
Core Architecture
-
Silicon Core Number
LLCC68
Kit Contents
Arduino Uno LAMBDA68 Shield
SVHC
No SVHC (07-Nov-2024)
Silicon Family Name
-
Core Sub-Architecture
-
For Use With
Arduino RF Project
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1