Microswitch Snap Action Switches:

2 Products Found

Element14 provides microswitches, also known as snap-action switches, that are designed to operate in applications requiring fast and reliable switching with minimal actuation force. These switches feature a mechanism that instantly changes contacts when the actuator is triggered, providing a quick response.

Microswitches are widely used in safety circuits and applications where precision and speed are critical. Their high reliability and ability to handle both low and high currents make them ideal for demanding industrial, automotive, and consumer applications.

Applications:

  • Safety Systems: Door switches and safety interlocks in industrial machinery.
  • Appliances: Limit switches in washing machines, ovens, and dishwashers.
  • Automotive: Seatbelt and airbag activation systems.
Show More
View
Buyer
Engineer
Manufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9901639

RoHS

Each
1+
HK$34.130
10+
HK$32.880
25+
HK$31.790
50+
HK$26.500
100+
HK$24.090
More Pricing...
Min: 1 / Mult: 1
Snap Action
Roller Lever
SPDT
Quick Connect
15A
250V
-
250VAC
125gf
3726939

RoHS

Each
Pricing is unavailable. Please contact customer services.
Snap Action
Plunger
SPDT
Wire Leaded
2A
30VDC
ABJ
125VAC
125gf
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER