Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    CL543B

                                                                                                    Calibrator, RTD, Thermocouple, 41 mm, 76 mm, 143 mm, ± 0.008%, 0.34 kg

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CL543B
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL543B
                                                                                                    Order Code3866157
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$19,804.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$19,804.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL543B
                                                                                                    Order Code3866157
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeRTD, Thermocouple
                                                                                                    External Height41mm
                                                                                                    External Width76mm
                                                                                                    External Depth143mm
                                                                                                    Accuracy± 0.008%
                                                                                                    Weight0.34kg
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    Thermocouple, millivolt and RTD calibrator and thermometer. It has two banana jacks (1+ and 2-) mounted in the top end of the housing.

                                                                                                    • Thermocouple, millivolt and RTD calibrator and thermometer
                                                                                                    • Calibrate thermocouple and RTD instruments to 0.1 and 0.01, °F and °C
                                                                                                    • Fast easy calibrations with confidence
                                                                                                    • Troubleshoot RTD sensors and instruments
                                                                                                    • Verify resistance, cold junction temperature and output
                                                                                                    • Use in the plant, field or shop
                                                                                                    • Perform heat treating surveys and accuracy tests

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    RTD, Thermocouple

                                                                                                    External Width

                                                                                                    76mm

                                                                                                    Accuracy

                                                                                                    ± 0.008%

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    41mm

                                                                                                    External Depth

                                                                                                    143mm

                                                                                                    Weight

                                                                                                    0.34kg

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90258040
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.46901
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.