Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Air Quality Meters
                                                                                                    Print Page

                                                                                                    TESTO 440 CO2 KIT

                                                                                                    Air Quality Meter, -20 °C, 50 °C, 5% to 95%, 0ppm to 10000ppm

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO TESTO 440 CO2 KIT
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 440 CO2 KIT
                                                                                                    Order Code2946398
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$8,024.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$8,024.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 440 CO2 KIT
                                                                                                    Order Code2946398
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range5% to 95%
                                                                                                    Air Velocity Range-
                                                                                                    CO2 Range0ppm to 10000ppm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    440 CO₂ kit with Bluetooth® for evaluating the indoor air quality. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument. The versatile Bluetooth® handle allows the connection of many different wireless probe heads for all applications.

                                                                                                    • Absolute pressure compensation, calculation of wet bulb temperature, dew point, absolute humidity
                                                                                                    • Wireless probe, internal data storage and USB port for data export
                                                                                                    • Can be extended with a large portfolio of digital probes
                                                                                                    • Structured measurement menu for long-term measurements
                                                                                                    • Parallel determination of CO₂ concentration, air humidity and air temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), CO2 probe with Bluetooth® ( temperature and humidity sensor (consisting of CO2 probe head and Bluetooth® handle), 4x AA batteries, table stand and calibration protocol ), Combi-case for testo 440 and multiple probes.

                                                                                                    Technical Specifications

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Relative Humidity Range

                                                                                                    5% to 95%

                                                                                                    CO2 Range

                                                                                                    0ppm to 10000ppm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Air Velocity Range

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90268020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.4
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.