Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$14,992.020 |
Product Information
Product Overview
The GDS-2304A from GW Instek is a GDS-2000A series 300MHZ, 4-channel+Ext, digital storage oscilloscope. This comes along with a high-value design framework, including 2G Sa/s sampling rate, 2Mpoints record length and a large screen colour LCD display to perform very fast waveform acquisition and procession at 80000wfms/s update rate utilizing VPO (visual persistence oscilloscope) technology. The 2Mpoints record length not only enables the long time waveform storage but also plays the role as a huge database of the input signals for the post-storage waveform analysis. Two powerful functions, waveform search and segmented memory are available of the GDS-2000A series to facilitate the search the event of interest from the long record length. Waveform search defines the waveform types for the search whereas segmented memory divides the whole record length into a number of segments. Therefore, the process of searching particular waveforms can be easier and faster.
- Standard model provides I2C, UART, SPI serial bus trigger and analysis functionality, 5ns rise time
- 8bits at 1M vertical resolution, 1Mohm/16pF approximate input impedance & normal, invert polarity
- Maximum input voltage 300Vrms, CAT I (300Vrms CAT II with GTP-150A-2/250A-2/350A-2 10:1 probe)
- 8" TFT LCD SVGA colour display(LED back-light), 800 horizontal x 600 vertical pixels resolution
- 8 x 10 divisions display graticule, 8bit :1mV~10V/div resolution, 20M/100M/200MHz bandwidth
- Operating environment temperature of 0°C ~ 50°C, RH ≤ 80% at 40°C or below, ≤ 45% at 41°C~50°C
- Line voltage range from AC 100V ~ 240V, 48Hz ~ 63Hz, auto selection, 1.17ns rise time
- Dimension of 380mm x 220mm x 145mm (W x H x D)
- Approximate weight of 4.2Kg
Applications
Test & Measurement, Industrial, Hobby & Education, Embedded Design & Development, Motor Drive & Control, Maintenance & Repair
Contents
GDS-2304A digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GDS-2000A Series
300MHz
2 Mpts
SVGA LCD Colour
3 Years
No SVHC (10-Jun-2022)
4 Channel
2GSPS
1.17ns
DSO GDS-2304A, One 350MHz GTP-350A-2 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate