Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cases
                                                                                                    Print Page

                                                                                                    MP011341

                                                                                                    Storage Case, Copolymer / PP (Polypropylene), 148 mm H x 336 mm W x 300 mm D, Sahara Colour

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP011341
                                                                                                    MULTICOMP PRO MP011341
                                                                                                    MULTICOMP PRO MP011341
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP011341
                                                                                                    Order Code4153373
                                                                                                    Product RangeMulticomp Pro Storage Cases
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21 In Stock

                                                                                                    Need more?

                                                                                                    21 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$581.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$581.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP011341
                                                                                                    Order Code4153373
                                                                                                    Product RangeMulticomp Pro Storage Cases
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialCopolymer, PP (Polypropylene)
                                                                                                    Case ColourSahara
                                                                                                    External Height - Imperial5.283"
                                                                                                    External Height - Metric148mm
                                                                                                    External Width - Imperial13.93"
                                                                                                    External Width - Metric336mm
                                                                                                    External Depth - Imperial11.81"
                                                                                                    External Depth - Metric300mm
                                                                                                    Product RangeMulticomp Pro Storage Cases
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.

                                                                                                    • Waterproof and shock-resistant
                                                                                                    • Unassuming look
                                                                                                    • Non-removable automatic decompression valve
                                                                                                    • Carry handle with grip for use in the wet
                                                                                                    • Can be locked with the use of two padlocks (locks not included)

                                                                                                    Applications

                                                                                                    Mechanical, Safety, Enclosures, Environmental, Instrumentation, Utilities

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    Copolymer, PP (Polypropylene)

                                                                                                    External Height - Imperial

                                                                                                    5.283"

                                                                                                    External Width - Imperial

                                                                                                    13.93"

                                                                                                    External Depth - Imperial

                                                                                                    11.81"

                                                                                                    Product Range

                                                                                                    Multicomp Pro Storage Cases

                                                                                                    Case Colour

                                                                                                    Sahara

                                                                                                    External Height - Metric

                                                                                                    148mm

                                                                                                    External Width - Metric

                                                                                                    336mm

                                                                                                    External Depth - Metric

                                                                                                    300mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39231090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.62
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.