You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP725-5.00-1% - 

SMD Chip Resistor, TO-252 (DPAK), 5 ohm, MP725 Series, 200 V, Thick Film, 25 W

MP725-5.00-1% - SMD Chip Resistor, TO-252 (DPAK), 5 ohm, MP725 Series, 200 V, Thick Film, 25 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CADDOCK CADDOCK
Manufacturer Part No:
MP725-5.00-1%
Order Code:
1692437
Product Range
MP725 Series
Technical Datasheet:
MP725-5.00-1%   Datasheet
See all Technical Docs

Product Information

:
TO-252 (DPAK)
:
5ohm
:
MP725 Series
:
200V
:
Thick Film
:
25W
:
± 1%
:
-20ppm/°C to +80ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP725 surface mount power film resistor introduces a proven Micronox® resistance film system in the widely accepted D-Pak style surface mount power package. The non-inductive design makes this resistor ideal in high frequency communications, power switching circuits and snubbers.
  • D-Pak style power package for surface mount applications
  • Metal tab assists in post surface mount soldering inspection
  • Resistance values to 0.020 ohm for current sense applications
  • Non-inductive design
  • Up to 25 watt power rating at +25°C case temperature

Related Searches

355 In stock

355 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$52.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.05
 
10+ HK$48.80
 
25+ HK$45.54
 
50+ HK$40.15
 
100+ HK$34.67