You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BIM2002/IP-BLK

Plastic Enclosure, Flanged Lid, ABS, 26 mm, 52 mm, 120 mm, IP54

BIM2002/IP-BLK - Plastic Enclosure, Flanged Lid, ABS, 26 mm, 52 mm, 120 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIM2002/IP-BLK
Order Code:
1511446
Product Range
2000 Series
Technical Datasheet:
BIM2002/IP-BLK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flanged Lid

:
ABS

:
26mm

:
52mm

:
120mm

:
IP54

:
Black

:
-

:
1.02"

:
2.05"

:
4.72"

:
2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 2000 series Universal Enclosure is made of high impact acrylonitrile butadiene styrene (ABS) lid and base with black finish. These flanged enclosures are suitable for applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid.
  • IP65 with gasket option (not included) or IP54 standard
  • Lid mounted by four M3 machine screws
  • Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCB's
  • Resistant to temperatures of up to 85°C
  • Includes lid, base and M3 machine screws

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

HK$62.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$62.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$59.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.