You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CNMB/5V/KIT - 

Plastic Enclosure, DIN Rail, Polycarbonate, 56 mm, 88 mm, 90 mm, IP20

CNMB/5V/KIT - Plastic Enclosure, DIN Rail, Polycarbonate, 56 mm, 88 mm, 90 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNMB/5V/KIT
Order Code:
1774476
Product Range
CNMB Series
Technical Datasheet:
CNMB/5V/KIT   Datasheet
See all Technical Docs

Product Information

:
DIN Rail
:
Polycarbonate
:
56mm
:
88mm
:
90mm
:
IP20
:
Grey
:
-
:
2.2"
:
3.46"
:
3.54"
:
CNMB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Snap-fit kit for easy assembly
  • Enclosure type: DIN rail (suitable for 35mm)
  • Self customised perforated terminal covers as standard
  • Snap fit terminal covers for IP20 finger protection
  • Can carry up to 3 PCBs horizontally and 2/4 vertically
  • Front panel ideal for screen printing logos etc
  • Moulded in grey UL94-V0 flame retardant PC
  • Enclosed base eliminates any need for additional insulation

Footnotes

Base, Top Panel, Clips for rail or wall mounting, 2 perforated terminals

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$104.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$104.79
 
10+ HK$97.53
 
25+ HK$87.23
 
50+ HK$82.03
 
100+ HK$81.11