You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEB71DM24A5

Current Monitoring Relay, DEB71 Series, SPDT, 5 A, DIN Rail, 250 V, Screw

DEB71DM24A5 - Current Monitoring Relay, DEB71 Series, SPDT, 5 A, DIN Rail, 250 V, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEB71DM24A5
Order Code:
2930883
Product Range
DEB71 Series
Technical Datasheet:
DEB71DM24A5   Datasheet
See all Technical Docs

Product Information


:
DEB71 Series

:
SPDT

:
5A

:
DIN Rail

:
250V

:
Screw

:
24V

:
240VAC

:
30mA

:
5A

:
2.5VA

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEB71 is an adjustable modular residual current relay which, in conjunction with the MCB and the CT, provides the protection of people against electrocution, or protection of properties against fire, by interrupting the mains on faulty loads or lines.
  • Adjustable trip level. Adjustable leakage threshold from 30mA to 5A or from 300mA to 30A
  • 2 outputs. Two relay outputs provide, besides the alarm signal an additional warning output
  • Level indication. LED Bar shows at a glance the real time leakage level
  • Nuisance tripping safe. EN 60947-2 Annex M conformity
  • Anti tampering. Sealable front lid provides protection against possible tampering
  • Remote R/T button. Input for external reset switch allows remote system restart in case of tripping
  • Earthed / unearthed mains. The DEB can be used on both three phase or single phase, which not necessarily need to be earthed

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

HK$937.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$937.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$911.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$880.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.