You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE2000B10RJ
Resistor, Solder Lug, 10 ohm, TE Series, 2 kW, ± 5%, Solder Lug
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- TE2000B10RJ
- Order Code:
- 1760871
- Product Range
- TE Series
- Also Known As:
- 1-1879456-3, TE 2000W 10R 5% Bracket
- Technical Datasheet:
- TE2000B10RJ Datasheet
Product Range Selector (TE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- TE Series
- :
- 2kW
- :
- ± 5%
- :
- Solder Lug
- :
- -
- :
- Wirewound
- :
- ± 440ppm/°C
Technical Docs (1)
Product Overview
- Resistance value ranges from 0.1ohm to 2.7Kohm
- ±5% and ±10% tolerance
- Temperature coefficient is ±440ppm/°C
- Operating temperature range -25°C to +225°C
- 3x overload for 5 seconds
- Custom terminations /leads available
- Flameproof construction
- High Power Resistor
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$711.36 | |
5+ | HK$694.85 | |
10+ | HK$669.26 | |
100+ | HK$626.73 |
Pricing is unavailable. Please contact customer services.