You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE200B100RJ
Resistor, Solder Lug, 100 ohm, TE Series, 200 W, ± 5%, Solder Lug
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- TE200B100RJ
- Order Code:
- 1760822
- Product Range
- TE Series
- Also Known As:
- 2-1879447-5, TE 200W 100R 5% Bracket
- Technical Datasheet:
- TE200B100RJ Datasheet
Product Range Selector (TE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- TE Series
- :
- 200W
- :
- ± 5%
- :
- Solder Lug
- :
- -
- :
- Wirewound
- :
- ± 440ppm/°C
Technical Docs (2)
Product Overview
- Resistance value ranges from 0.1ohm to 2.7Kohm
- ±5% and ±10% tolerance
- Temperature coefficient is ±440ppm/°C
- Operating temperature range -25°C to +225°C
- 3x overload for 5 seconds
- Custom terminations /leads available
- Flameproof construction
- High Power Resistor
Also Known As
6 In stock
3 available for 4 - 5 business days delivery
3 SG Stock: Order before 4:30pm (Mon – Fri. Excluding National Holidays)
3 US Stock: Order before 4:00pm (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$203.78 | |
5+ | HK$194.71 | |
10+ | HK$176.11 | |
25+ | HK$167.12 | |
50+ | HK$158.74 | |
100+ | HK$152.86 | |
250+ | HK$144.81 | |
500+ | HK$139.29 |
Pricing is unavailable. Please contact customer services.