You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BACC45FT12-3P10

Circular Connector, BACC45 Series, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3

CINCH CONNECTIVITY SOLUTIONS BACC45FT12-3P10
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC45FT12-3P10
Order Code:
2086511
Product Range
BACC45 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
BACC45FT12-3P10   Datasheet
See all Technical Docs

Product Range Selector (BACC45 Series, MIL-DTL-26500 Series Equivalent)

See all from this product range

Product Overview

The BACC45FT12-3P10 from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 3 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC45 Series

:
Straight Plug

:
3Contacts

:
Crimp Pin

:
Bayonet

:
12-3

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
10

:
Environmentally Sealed

:
MIL-DTL-26500 Series
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
Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

HK$350.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$350.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$316.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$303.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$284.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$274.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$259.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$252.08