You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CN0966B20G39P7Y140

Circular Connector, CN0966 Series, Straight Plug, 39 Contacts, Crimp Pin, Threaded, 20Y39

CINCH CONNECTIVITY SOLUTIONS CN0966B20G39P7Y140
CINCH CONNECTIVITY SOLUTIONS CN0966B20G39P7Y140

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN0966B20G39P7Y140
Order Code:
2105926
Product Range
CN0966 Series, MIL-DTL-26500 Series Equivalent
See all Technical Docs

Product Range Selector (CN0966 Series, MIL-DTL-26500 Series Equivalent)

See all from this product range

Product Overview

The CN0966B20G39P7Y140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 39 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CN0966 Series

:
Straight Plug

:
39Contacts

:
Crimp Pin

:
Threaded

:
20Y39

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
7

:
Environmentally Sealed, Firewall

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

HK$1,144.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,144.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,077.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,043.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$976.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$922.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$895.71