You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D20418-42 - 

D Sub Jack Screw, D20418 Series, 7.92 mm, 4-40

D20418-42 - D Sub Jack Screw, D20418 Series, 7.92 mm, 4-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D20418-42
Order Code:
2112521
Product Range
D20418 Series
Technical Datasheet:
D20418-42   Datasheet
See all Technical Docs

Product Overview

The D20418-42 is a D-sub Female Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This female screw lock consists of one #4-40 hole in the top, two flat washers to accommodate different panel thicknesses, one lock-washer and one #4-40 nut. This screw lock comes with two washers, lockwashers, hex nuts and nuts are steel with zinc plating and yellow chromate finish.

Applications

Commercial

Product Information

:
D20418 Series
:
7.92mm
:
-
:
4-40
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

33,593 In stock

13,930 available for 3 - 4 business days delivery
19,663 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

4,342 will be available for delivery on 2/11/19
4,394 will be available for delivery on 23/11/19

More stock available week commencing 20/01/20

HK$5.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.47
 
10+ HK$5.13
 
25+ HK$4.62
 
50+ HK$4.10
 
100+ HK$3.93
 
250+ HK$3.59