You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCDH-25PSBN

D Sub Connector, Hermetic, Micro D, Plug, Dura-Con Series, 25 Contacts, Solder Cup

CINCH CONNECTIVITY SOLUTIONS DCDH-25PSBN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCDH-25PSBN
Order Code:
2851534
Product Range
Dura-Con Series
Technical Datasheet:
DCDH-25PSBN   Datasheet
See all Technical Docs

Product Range Selector (Dura-Con Series)

See all from this product range

Product Overview

Cinch Dura-Con™ Hermetic Connectors offers a high performance hermetic seal designed into our standard Dura-Con™ Connector. Cinch's rear panel mount Micro-D Dura-Con Hermetics is based on MIL-DTL- 83513 and ideal in applications where size, weight and high reliability is critical. The twist pin technology has seven points of contact that provides exceptional electrical and mechanical integrity under extreme vibration and shock conditions; combined with a unique hermetic compound that allows the connectors to perform in the harshest environments.
  • Aluminium shell provides extra strength and EMI/RFI shielding capability
  • Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
  • Tested to Mil-DTL-83513
  • Hermetic seal achieved through Cinch Hermetic compound
  • Operating Temperature: -55°C to +125°C
  • Current Rating: 3 Amps maximum
  • Contact Resistance: 8 milliohms maximum
  • Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium

Applications

Avionics, Industrial, Military, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro D

:
Plug (View Associated Connectors)

:
Dura-Con Series

:
25Contacts

:
Solder Cup

:
Cable Mount, Panel Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Aluminium Alloy Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 2/21/22

Notify me when back in stock

HK$1,458.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,458.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$1,444.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,372.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,329.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,262.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --