You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FCR1121

Phone Audio Connector, Stacked, 2 Contacts, Socket, 6.35 mm, PCB Mount, Tin Plated Contacts

CLIFF ELECTRONIC COMPONENTS FCR1121

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR1121
Order Code:
2679730
Technical Datasheet:
FCR1121   Datasheet
See all Technical Docs

Product Overview

The CLIFF® FCR1121 S1C 2x mono StackJack socket has a narrow-bodied design, supports auto insertion and offers the highest board packing density available.
  • Snap-in PCB mounting to facilitate assembly and wave soldering
  • Tin plated, Self-Cleaning Contacts for superior performance and reliability
  • Withstand Voltage: 2000V DC min
  • Maximum current: 5A
  • Temperature Rating: 10°C to +70°C
  • Life: >10,000 operations, Contact resistance >100m ohms
  • Initial Contact Resistance: <50m ohms

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
Socket

:
6.35mm

:
PCB Mount

:
Tin Plated Contacts

:
Nylon (Polyamide) Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

3 available for 3 - 4 business days delivery

HK$16.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$13.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$12.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$11.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$10.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange