You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FCR11650EW
Phone Audio Connector, Stereo, 3 Contacts, Jack, 6.35 mm, PCB Mount, Nickel Plated Contacts
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR11650EW
- Order Code:
- 2900141
- Technical Datasheet:
- FCR11650EW Datasheet
Product Overview
- Designed to receive both mono and stereo ¼" jack plugs
- Moulded from tough FR PBT (UL E349642)
- Contacts are brass alloy, silver plated for long life, and are self cleaning for superior performance and reliability
- Supplied with a fitted, plated ferrous RFI screen with a PCB pin for direct connection to the PCB
- Withstand Voltage : Minimum 2000V DC
- Maximum current: 5A
- Nominal Contact Resistance: <50mohm
- Dimensions (LxW): 33.1x13mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- PCB Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 19/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$15.65 | |
50+ | HK$13.80 | |
100+ | HK$12.39 | |
250+ | HK$11.28 | |
500+ | HK$10.39 | |
1000+ | HK$9.62 |
Pricing is unavailable. Please contact customer services.