You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FM6700

Phone Audio Connector, 1/4", 3 Contacts, Jack, 6.35 mm, PCB Mount, Nylon (Polyamide) Body

CLIFF ELECTRONIC COMPONENTS FM6700
CLIFF ELECTRONIC COMPONENTS FM6700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM6700
Order Code:
3292333
Product Range
S1VS Series
Technical Datasheet:
FM6700   Datasheet
See all Technical Docs

Product Range Selector (S1VS Series)

See all from this product range

Product Overview

The FM6700 is a 6.35mm (1/4") stereo socket with a total of 5 contacts, 1x switching and 2x breaking.
  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • 1 Switching contact and 2 Breaking contacts
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: <50mR

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Jack

:
6.35mm

:
PCB Mount

:
-

:
Nylon (Polyamide) Body

:
S1VS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

88 In stock Need more?

88 available for 3 - 4 business days delivery

HK$16.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$15.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$14.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$13.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange