You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DCMC124U025BC2B - 

Electrolytic Capacitor, Screw, 0.12 F, 25 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMC124U025BC2B - Electrolytic Capacitor, Screw, 0.12 F, 25 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMC124U025BC2B
Order Code:
2361754
Product Range
DCMC Series
Technical Datasheet:
DCMC124U025BC2B   Datasheet
See all Technical Docs

Product Information

:
0.12F
:
25V
:
DCMC Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
50.8mm
:
22.23mm
:
-40°C
:
85°C
:
104.78mm
:
0.0083ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Related Searches

37 In stock

37 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$486.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$486.09
 
10+ HK$469.62
 
25+ HK$446.89
 
100+ HK$426.27
 
250+ HK$407.46