You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMC533U035BB2B

Electrolytic Capacitor, Screw, 53000 µF, 35 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMC533U035BB2B - Electrolytic Capacitor, Screw, 53000 µF, 35 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMC533U035BB2B
Order Code:
2361753
Product Range
DCMC Series
Technical Datasheet:
DCMC533U035BB2B   Datasheet
See all Technical Docs

Product Information


:
53000µF

:
35V

:
DCMC Series

:
2000 hours @ 85°C

:
+75%, -10%

:
Screw

:
50.8mm

:
22.23mm

:
-40°C

:
85°C

:
79.38mm

:
0.0159ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

HK$445.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$445.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$426.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.