You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMX363U075CC2B - 

Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMX363U075CC2B - Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 2000 hours @ 85°C, +75%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMX363U075CC2B
Order Code:
2333460
Product Range
DCMX Series
Technical Datasheet:
DCMX363U075CC2B   Datasheet
See all Technical Docs

Product Information

:
36000µF
:
75V
:
DCMX Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
63.5mm
:
28.58mm
:
-40°C
:
85°C
:
104.78mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCMX363U075CC2B is a high-capacitance Aluminum Capacitor with high post screw terminals and a PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
  • Thermal-Pak™ extended cathode construction

Applications

Power Management

Related Searches

45 In stock

3 available for 3 - 4 business days delivery
42 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$533.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$533.89
 
5+ HK$520.37
 
10+ HK$504.19
 
25+ HK$474.57
 
50+ HK$444.87