You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MLS442M040EK0A - 

Electrolytic Capacitor, Flatpack, 4400 µF, 40 V, MLS Series, ± 20%, Radial Leaded

MLS442M040EK0A - Electrolytic Capacitor, Flatpack, 4400 µF, 40 V, MLS Series, ± 20%, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLS442M040EK0A
Order Code:
2361822
Product Range
MLS Series
Technical Datasheet:
MLS442M040EK0A   Datasheet
See all Technical Docs

Product Information

:
4400µF
:
40V
:
MLS Series
:
± 20%
:
Radial Leaded
:
-
:
25.4mm
:
38.1mm
:
-55°C
:
125°C
:
10000 hours @ 85°C
:
0.097ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MLS series flat-pack Aluminium Electrolytic Capacitor extends the super performance of the MLP from a maximum operating temperature of 85 to 125°C. While the MLP is inherently capable of operation at 125°C, its flat aluminium case cannot withstand the higher temperature without inflating from internal pressure. The MLS incorporates a rugged, stainless steel case which assures flatness to beyond 125°C. The MLS is perfect for Hi-Rel military systems and applications operating above 85°C.
  • Hermetic welded seal assures 50-year life
  • 100 years expected operating life
  • Withstands more than 80000 feet altitude
  • -55 to 125°C Temperature range
  • 5 to 250VDC Rated voltage range
  • 220 to 47000µF Rated capacitance range

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$1,306.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,306.11
 
2+ HK$1,299.13
 
5+ HK$1,282.45
 
10+ HK$1,263.33
 
25+ HK$1,234.95