You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMT1412-0000-000N0U0A30G - 

LED, Warm White, 92 CRI Rating, 28W, 1429lm, 350mA, 115°, 34.5V, 3000K, SMD-2, Round, Flat Top

CMT1412-0000-000N0U0A30G - LED, Warm White, 92 CRI Rating, 28W, 1429lm, 350mA, 115°, 34.5V, 3000K, SMD-2, Round, Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CMT1412-0000-000N0U0A30G
Order Code:
2946168
Product Range
XLamp CMT1412 Series
See all Technical Docs

Product Information

:
Warm White
:
92
:
28W
:
1429lm
:
350mA
:
115°
:
34.5V
:
3000 K
:
13.5mm
:
13.5mm
:
SMD-2, No Lead
:
118.34lm/W
:
9.8mm
:
-
:
Round with Flat Top
:
1.45mm
:
XLamp CMT1412 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Cree XLamp High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
  • 9.8mm optical source
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 750mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • RoHS and REACh compliant
  • UL recognized component (E349212)

Applications

LED Lighting

Related Searches

110 In stock

110 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$32.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.53
 
10+ HK$30.90
 
50+ HK$30.01
 
100+ HK$27.65
 
200+ HK$25.14
 
500+ HK$23.59
 
1000+ HK$22.21