You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMT1925-0000-000N0H0A40G

LED, Neutral White, 82 CRI Rating, 64W, 3568lm, 700mA, 115°, 34.2V, 4000K, SMD-2, Round, Flat Top

CMT1925-0000-000N0H0A40G - LED, Neutral White, 82 CRI Rating, 64W, 3568lm, 700mA, 115°, 34.2V, 4000K, SMD-2, Round, Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CMT1925-0000-000N0H0A40G
Order Code:
2946170
Product Range
XLamp CMT1925 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neutral White

:
82

:
64W

:
3568lm

:
700mA

:
115°

:
34.2V

:
4000 K

:
19mm

:
19mm

:
SMD-2, No Lead

:
149.04lm/W

:
14.5mm

:
-

:
Round with Flat Top

:
1.45mm

:
XLamp CMT1925 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Cree XLamp High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
  • 14.5mm optical source
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 750mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • RoHS and REACh compliant
  • UL recognized component (E349212)

Applications

LED Lighting

72 In stock Need more?

72 available for 3 - 4 business days delivery

HK$63.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$63.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$60.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$58.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$53.96
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$49.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$45.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$42.32
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$41.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.