You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CMT1925-0000-00PN0U0A30G - 

LED Warm White, 92 CRI Rating, 64W, 3211lm, 700mA, 115°, 34.2V, 3000K, SMD-2, Round with Flat Top New

CMT1925-0000-00PN0U0A30G - LED Warm White, 92 CRI Rating, 64W, 3211lm, 700mA, 115°, 34.2V, 3000K, SMD-2, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CMT1925-0000-00PN0U0A30G
Order Code:
3050597
Product Range
XLamp eTone CMT1925 Series
See all Technical Docs

Product Information

:
Warm White
:
92
:
64W
:
3211lm
:
700mA
:
115°
:
34.2V
:
3000 K
:
19mm
:
19mm
:
SMD-2, No Lead
:
50.17lm/W
:
14.5mm
:
-
:
Round with Flat Top
:
1.45mm
:
XLamp eTone CMT1925 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The eTone LED version delivers beautiful 90 CRI light quality at the same efficacy as today's standard 80 CRI LEDs. Featuring the same mechanical and optical characteristics as the Standard version, the eTone LEDs allow easy upgrades from 80 CRI to 90 CRI without sacrificing performance.
  • 14.5mm optical source
  • Cree EasyWhite® 2-, 3- and 5-step binning
  • Premium Color 2- and 3-step binning
  • Standard & Premium Color LEDs available in 70, 80, 90 and 95 CRI minimum options
  • eTone™ LEDs available in 90 CRI minimum option
  • Forward voltage option: 36‑V class
  • 85°C binning and characterization
  • Maximum drive current: 1700mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections

Applications

LED Lighting

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$75.00
 
10+ HK$71.20
 
25+ HK$70.30
 
50+ HK$69.20
 
100+ HK$64.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.